ifm electronic PN7 Series Pressure Sensor, 0bar Min, 1bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-362
- Mfr. Part No.:
- PN7297
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR2,378.05
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,378.05 |
*price indicative
- RS Stock No.:
- 596-362
- Mfr. Part No.:
- PN7297
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | ± 0.5 % | |
| Output Type | PNP/NPN | |
| Series | PN7 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy ± 0.5 % | ||
Output Type PNP/NPN | ||
Series PN7 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is designed for precise measurement and monitoring of pressure in industrial applications. It features a clear 4-digit alphanumeric display that indicates various pressure units, alongside LED indicators to signal switching statuses. With a robust, stainless steel construction and a measuring range of up to 1 bar, this sensor effectively handles both liquids and gases within a temperature range of -25 to 80°C. Additionally, its comprehensive configurability allows for customized output signals, all while ensuring functionality with IO-Link technology for seamless integration into automated systems.
Four-digit alphanumeric display for clear pressure readings
Two digital outputs with configurable switching signals
Integrated short-circuit and overload protection enhances durability
High precision with a switch point accuracy of less than ±0.5%
Two digital outputs with configurable switching signals
Integrated short-circuit and overload protection enhances durability
High precision with a switch point accuracy of less than ±0.5%
Related links
- ifm electronic PN7 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 25bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 16bar Max Relative, Vaccum Reading
