ifm electronic PT5 Series Pressure Transmitter, 0psi Min, 10psi Max, 4 - 20 mA Output, Relative Reading

N

Subtotal (1 unit)*

MYR837.21

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR837.21

*price indicative

RS Stock No.:
596-249
Mfr. Part No.:
PT5504
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

10psi

Accuracy

± 0.8 %

Output Type

4 - 20 mA

Series

PT5

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is designed for mobile applications, providing accurate pressure measurements for both liquids and gases. With a measuring range of 0 to 10 bar, it is proficient in various technical environments. This model features a robust stainless steel construction, ensuring durability and long-term reliability. It operates efficiently with an 8 to 32 V DC voltage range and is equipped with advanced overload protection and short-circuit proof functionality. Its versatility is further enhanced by the IP67 and IP69K ratings, making it suitable for demanding operating conditions while maintaining high performance. Designed for ease of installation and use, it is ideal for professionals seeking a reliable pressure sensing solution.

Durable stainless steel housing for enhanced protection in rugged environments
Compact design with dimensions of Ø 19 mm and a length of 66 mm for easy integration
IP67 and IP69K protection ratings ensure operational reliability in harsh conditions
Short-circuit proof with overload protection for safe and reliable performance

Related links