ifm electronic PX Series Pressure Transmitter, 0psi Min, 5psi Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-229
- Mfr. Part No.:
- PX3238
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR1,744.89
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,744.89 |
*price indicative
- RS Stock No.:
- 596-229
- Mfr. Part No.:
- PX3238
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 5psi | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PX | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 5psi | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PX | ||
- COO (Country of Origin):
- RO
The ifm electronic sophisticated pressure transmitter that utilizes a ceramic measuring cell, designed for precise monitoring in industrial applications. This reliable device is adept at measuring pressures ranging from 0 to 5 psi, making it an ideal choice for a variety of liquid and gas media. With a robust construction featuring stainless steel housing, this transmitter ensures durability and long-term performance even in harsh environments. Its IP67 protection rating guarantees protection against dust and water, ensuring functionality under demanding conditions. It is equipped with gold-plated contacts that enhance electrical conductivity, making it suitable for a range of applications requiring accurate pressure measurement.
Designed with ceramic measuring cell for superior accuracy
Operating voltage range between 9.6 and 32 DC for versatile power options
Analogue current output of 4 to 20 mA enables seamless integration with existing systems
Temperature resilience with ambient conditions from -25 to 80 °C and storage limits of -40 to 100 °C
Operating voltage range between 9.6 and 32 DC for versatile power options
Analogue current output of 4 to 20 mA enables seamless integration with existing systems
Temperature resilience with ambient conditions from -25 to 80 °C and storage limits of -40 to 100 °C
Related links
- ifm electronic PT Series Pressure Transmitter 1000psi Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 300psi Max Relative Reading
- Honeywell Pressure Sensor 5psi Max Relative Reading
- ifm electronic PT9 Series Pressure Transmitter 100psi Max Relative Reading
- ifm electronic PT7 Series Pressure Transmitter 400psi Max Relative Reading
- ifm electronic PT7 Series Pressure Transmitter 25psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 25psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 600psi Max Relative Reading
