Honeywell Technologies SSCDRNT100PAAA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- RS Stock No.:
- 226-9739
- Mfr. Part No.:
- SSCDRNT100PAAA3
- Manufacturer:
- Honeywell
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-9739
- Mfr. Part No.:
- SSCDRNT100PAAA3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 1723kPa | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 689 kPa | |
| Maximum Supply Voltage | 5V | |
| Accuracy | ±0.25 % | |
| Port Type | Single Radial Barbed | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 13.75mm | |
| Series | SSC | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 1723kPa | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 689 kPa | ||
Maximum Supply Voltage 5V | ||
Accuracy ±0.25 % | ||
Port Type Single Radial Barbed | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 13.75mm | ||
Series SSC | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Honeywell SSC Series Piezoresistive Pressure Sensor, 0 to 689kPa Maximum Operating Pressure, ±0.25% Accuracy - SSCDRNT100PAAA3
This piezoresistive pressure sensor converts pressure into an electrical signal for electronic measurement and control applications. It operates from low pressures up to 689kPa and accepts supply voltages between 3.3V and 5V, making it suitable for systems requiring a compact, through-hole component with a radial barbed port. The device functions across a broad ambient temperature range and is designed for installation on through‑hole boards.
Features and Benefits:
• ±0.25% accuracy delivers precise measurement performance
• 3.3V to 5V supply enables flexible system voltage integration
• 0 psi minimum supports near-vacuum sensing tasks
• 1723kPa maximum overload protects against pressure spikes
• 8‑pin DIP package simplifies through‑hole mounting
• 3.3V to 5V supply enables flexible system voltage integration
• 0 psi minimum supports near-vacuum sensing tasks
• 1723kPa maximum overload protects against pressure spikes
• 8‑pin DIP package simplifies through‑hole mounting
Applications
• Suitable for pneumatic system pressure monitoring
• Ideal for laboratory test rigs requiring accurate sensing
• Used with fluid lines via radial barbed port connections
• Can be used for process control in Compact electronic modules
• Suitable for embedded measurement circuits on through‑hole boards
• Ideal for laboratory test rigs requiring accurate sensing
• Used with fluid lines via radial barbed port connections
• Can be used for process control in Compact electronic modules
• Suitable for embedded measurement circuits on through‑hole boards
What electrical Interface does it require?
It operates from 3.3V up to 5V supply and uses an 8‑pin Interface in a DIP package.
How does it cope with temperature variations?
It is rated to function between -40°C and 85°C for a wide operational temperature band.
What mechanical connection is provided for pressure input?
A single radial barbed port accepts tubing for direct fluid or gas connection.
What protection exists against overpressure events?
It tolerates up to 1723kPa as a maximum overload pressure beyond normal operation.
Related links
- Honeywell Technologies Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRV015PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDANV030PASA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRV100MDSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDRRV100MGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell Technologies SSCDANV150PGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
