Honeywell Technologies HSCDRRN001NDAA3 Pressure SensorBoard 8 DIP
- RS Stock No.:
- 226-9657
- Mfr. Part No.:
- HSCDRRN001NDAA3
- Manufacturer:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR246.19
FREE delivery for orders over RM 150.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR246.19 |
| 10 - 24 | MYR241.27 |
| 25 - 49 | MYR236.44 |
| 50 + | MYR231.71 |
*price indicative
- RS Stock No.:
- 226-9657
- Mfr. Part No.:
- HSCDRRN001NDAA3
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Pressure Sensor | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Maximum Overload Pressure | 2.64kPa | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 0.01 kPa | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Port Type | Dual Radial Barbed | |
| Maximum Operating Temperature | +85°C | |
| Height | 13.75mm | |
| Length | 10mm | |
| Standards/Approvals | ISO 9001 | |
| Width | 13.3mm | |
| Series | HSC | |
| Minimum Operating Pressure | -1in/H2O | |
| Automotive Standard | ISO 9001 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Pressure Sensor | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Maximum Overload Pressure 2.64kPa | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 0.01 kPa | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Port Type Dual Radial Barbed | ||
Maximum Operating Temperature +85°C | ||
Height 13.75mm | ||
Length 10mm | ||
Standards/Approvals ISO 9001 | ||
Width 13.3mm | ||
Series HSC | ||
Minimum Operating Pressure -1in/H2O | ||
Automotive Standard ISO 9001 | ||
Minimum Operating Temperature -20°C | ||
Honeywell HSC Series Pressure Sensor, ±0.25% Accuracy, -1in/H2O Minimum Operating Pressure - HSCDRRN001NDAA3
This pressure sensor is a piezoresistive board-mounted device designed to measure absolute, gauge or differential pressures in applications using non-corrosive, non-ionic gases and select liquids. It provides a ratiometric analogue or digital Interface and is temperature-compensated for stable output across working conditions, making it suitable for embedded PCB installations where frequent recalibration is impractical.
Features and Benefits:
• ±0.25% accuracy pressure transducer reduces calibration requirements
• -1in/H2O minimum pressure sensor enables ultra-low pressure detection
• Dual radial barbed port pressure sensor simplifies tubing connections
• Operates from -20 to +85°C for extended industrial use
• Board mount package with DIP package for simple PCB integration
• Low power consumption (<10mW typical) enables battery operation
• -1in/H2O minimum pressure sensor enables ultra-low pressure detection
• Dual radial barbed port pressure sensor simplifies tubing connections
• Operates from -20 to +85°C for extended industrial use
• Board mount package with DIP package for simple PCB integration
• Low power consumption (<10mW typical) enables battery operation
Applications
• Suitable for respiratory machinery and ventilators
• Ideal for airflow monitoring in HVAC systems
• Used with gas flow instrumentation and chromatography
• Can be used for clogged HVAC filter detection
• Suitable for portable oxygen concentrators and nebulisers
• Ideal for airflow monitoring in HVAC systems
• Used with gas flow instrumentation and chromatography
• Can be used for clogged HVAC filter detection
• Suitable for portable oxygen concentrators and nebulisers
What output options are available for interfacing?
The device provides ratiometric analogue output or a 14-bit digital SPI/I2C-compatible output with minimum 12-bit sensor resolution.
How fast does the sensor update pressure readings?
Calibrated output values update at approximately 1kHz for analogue versions and 2kHz for digital versions.
What media and environmental conditions are supported?
Primarily non-corrosive, non-ionic gases, liquid-media option available for Port1 on ranges ≥60mbar, Plus humidity and vibration resilience per datasheet.
What are the operating and compensated temperature limits?
The sensor operates from -20°C to 85°C and is characterised over a compensated range of 0°C to 50°C for specified performance.
How is stability and long-term performance addressed?
On-board calibration and temperature compensation reduce drift and provide industry-leading stability for reduced recalibration needs.
Related links
- Honeywell Technologies HSCDRRN001NDAA3 Pressure SensorBoard 8 DIP
- Honeywell Technologies Pressure SensorBoard 8 DIP
- Honeywell Technologies Piezoresistive Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDRRN010MDAA3 Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDAND015PDSA3 Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDANN160MGAA5 Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDRRV001PGSA3 Pressure SensorBoard 8 DIP
- Honeywell Technologies HSCDRNN1.6BASA3 Pressure SensorBoard 8 DIP
