Honeywell Technologies ABPDRRV600MGAA5 Piezoresistive Pressure SensorThrough Hole 6 DIP
- RS Stock No.:
- 226-9607
- Distrelec Article No.:
- 301-59-392
- Mfr. Part No.:
- ABPDRRV600MGAA5
- Manufacturer:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR199.99
FREE delivery for orders over RM 150.00
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR199.99 |
| 10 - 24 | MYR196.01 |
| 25 - 49 | MYR192.10 |
| 50 + | MYR188.26 |
*price indicative
- RS Stock No.:
- 226-9607
- Distrelec Article No.:
- 301-59-392
- Mfr. Part No.:
- ABPDRRV600MGAA5
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 200kPa | |
| Sensor Type | Gauge Pressure Sensor | |
| Product Type | Piezoresistive Pressure Sensor | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Operating Pressure | 60 kPa | |
| Accuracy | ±0.25 % | |
| Port Type | Dual Radial Barbed | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.63mm | |
| Length | 7.3mm | |
| Series | ABP | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 200kPa | ||
Sensor Type Gauge Pressure Sensor | ||
Product Type Piezoresistive Pressure Sensor | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Operating Pressure 60 kPa | ||
Accuracy ±0.25 % | ||
Port Type Dual Radial Barbed | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Height 3.63mm | ||
Length 7.3mm | ||
Series ABP | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Honeywell ABP Series are piezoresistive silicon pressure sensors offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. They are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors which include non linearity, repeatability and hysteresis using an on board Application Specific Integrated Circuit that is ASIC.
Measures gauge and differential pressures
High burst pressures
REACH and RoHS compliant
Meets moisture Sensitivity Level 1 requirements
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DANT150PGSA3XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DANT001PGAA5XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DDAN005NDAA5XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DRRT001PDAA3XX Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDJNN001PDAA3 Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABPDANV150PGSA3 Piezoresistive Pressure SensorThrough Hole 6 DIP
- Honeywell ABP2DVNT005PG2A3XX Piezoresistive Pressure SensorThrough Hole 6 DIP
