Fluke calibration 1/4 in NPT Pressure Gauge, 114 mm, 30 psi
- RS Stock No.:
- 271-2845
- Distrelec Article No.:
- 301-35-879
- Mfr. Part No.:
- 2700G-BG200K
- Manufacturer:
- Fluke calibration
Subtotal (1 unit)*
MYR12,066.48
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,066.48 |
*price indicative
- RS Stock No.:
- 271-2845
- Distrelec Article No.:
- 301-35-879
- Mfr. Part No.:
- 2700G-BG200K
- Manufacturer:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 30psi | |
| Minimum Pressure Measurement | -15psi | |
| Pressure Connection | NPT | |
| Connection Size | 1/4 in NPT | |
| Accuracy | 0.02 % | |
| Connection Type | 1/4 in NPT | |
| Series | 2700 g | |
| Case Material | Zinc Aluminium Alloy | |
| Dial Colour | Grey | |
| Dial Size | 114mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 18°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 30psi | ||
Minimum Pressure Measurement -15psi | ||
Pressure Connection NPT | ||
Connection Size 1/4 in NPT | ||
Accuracy 0.02 % | ||
Connection Type 1/4 in NPT | ||
Series 2700 g | ||
Case Material Zinc Aluminium Alloy | ||
Dial Colour Grey | ||
Dial Size 114mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 18°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Fluke Reference Pressure Gauges provide best in class measurement performance in a rugged, easy to use and economical package. This gauge improved measurement accuracy allows it to be used for a wide variety of applications. It is ideal for calibrating pressure measurement devices such as pressure gauges, transmitters, transducers and switches. In addition it can be used as a check standard or to provide process measurements with data logging.
Easy to use interface
USB communications cable
Accuracy to 0.02 percent of full scale
Universal power supply included standard
Precision pressure measurement from 100 Kilopascal
Related links
- Fluke G 1/4 RS232 Pressure Gauge 1 bar
- Fluke G 1/4 RS232 Pressure Gauge 200 bar
- Fluke G 1/4 RS232 Pressure Gauge 34 bar
- Fluke G 1/4 RS232 Pressure Gauge 6.9 bar
- Fluke G 1/4 RS232 Pressure Gauge 340 bar
- Fluke G 1/4 RS232 Pressure Gauge 2 bar
- Fluke G 1/4 RS232 Pressure Gauge 69 bar
- Fluke G 1/4 RS232 Pressure Gauge 70 mbar
