WIKA, 100 mm G 1/2 Process Pressure Gauge, 9 bar

This image is representative of the product range

Subtotal (1 unit)*

MYR377.60

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR377.60

*price indicative

RS Stock No.:
268-6014
Mfr. Part No.:
48562181
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

9bar

Minimum Pressure Measurement

-1bar

Pressure Connection

G 1/2 B

Connection Size

G 1/2

Connection Type

Process

Series

213.53.100

Case Material

304 Stainless Steel

Connection Location

Back Entry

Dial Size

100mm

Dial Colour

Red, Black

Standards/Approvals

EU

COO (Country of Origin):
PL
The WIKA Bourdon tube pressure gauge is a liquid-filled model constructed with a case from stainless steel and wetted parts from copper alloy, suitable for a wide range of applications in industry. Due to the case filling, the pressure element and movement are efficiently damped. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations.

Very good vibration and shock resistance

Especially robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy