WIKA, 100 mm G 1/2 Process Pressure Gauge, 40 bar

This image is representative of the product range

Subtotal (1 unit)*

MYR1,086.10

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,086.10

*price indicative

RS Stock No.:
268-5872
Mfr. Part No.:
9020683
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

40bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

G 1/2 B

Connection Size

G 1/2

Connection Type

Process

Series

23X.30

Case Material

304 Stainless Steel

Connection Location

Bottom Entry

Dial Colour

White

Dial Size

100mm

Maximum Operating Temperature

100°C

Standards/Approvals

EN 837-1

COO (Country of Origin):
PL
The WIKA Bourdon tube pressure gauge is designed especially for increased safety requirements within the process industry. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media, also in aggressive environments and harsh operations.

Excellent load cycle stability and shock resistance

Especially robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy