AirTAC, 40 mm 1/8 in Threaded Pressure Gauge, 1 MPa
- RS Stock No.:
- 748-969
- Mfr. Part No.:
- F-GF4010M
- Manufacturer:
- AirTAC
This image is representative of the product range
Subtotal (1 unit)*
MYR16.41
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16.41 |
*price indicative
- RS Stock No.:
- 748-969
- Mfr. Part No.:
- F-GF4010M
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Maximum Pressure Measurement | 1MPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Pressure Connection | 1/8 in | |
| Connection Size | 1/8 in | |
| Connection Type | Threaded | |
| Accuracy | 2.5 | |
| Series | GF | |
| Case Material | Steel | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Maximum Pressure Measurement 1MPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0MPa | ||
Pressure Connection 1/8 in | ||
Connection Size 1/8 in | ||
Connection Type Threaded | ||
Accuracy 2.5 | ||
Series GF | ||
Case Material Steel | ||
Dial Size 40mm | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
