SKF, 79 mm G 1/4 Digital Pressure Gauge, 100 MPa
- RS Stock No.:
- 308-633
- Mfr. Part No.:
- THGD 100
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR5,411.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,411.67 |
*price indicative
- RS Stock No.:
- 308-633
- Mfr. Part No.:
- THGD 100
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Maximum Pressure Measurement | 100MPa | |
| Product Type | Digital Pressure Gauge | |
| Minimum Pressure Measurement | 0.01MPa | |
| Connection Size | G 1/4 | |
| Accuracy | 0.1 % | |
| Series | THGD 100 | |
| Case Material | Fibreglass | |
| Dial Colour | Blue, Black | |
| Dial Size | 79mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60068-2-29 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Maximum Pressure Measurement 100MPa | ||
Product Type Digital Pressure Gauge | ||
Minimum Pressure Measurement 0.01MPa | ||
Connection Size G 1/4 | ||
Accuracy 0.1 % | ||
Series THGD 100 | ||
Case Material Fibreglass | ||
Dial Colour Blue, Black | ||
Dial Size 79mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60068-2-29 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF THGD 100 Series Digital Pressure Gauge, 100MPa Maximum Pressure, 0.1% Accuracy - THGD 100
This digital pressure gauge provides precise pressure monitoring for industrial environments, delivering reliable readings across a wide measurement range while operating under typical ambient conditions. It is intended for use where compact, handheld or panel-mounted instruments are required in automation, electrical, electronics and mechanical settings.
Features and Benefits:
• High-accuracy 0.1% measurement for precise process control • Measures down to 0.01MPa enabling fine low-pressure detection • Maximum range to 100MPa for high-pressure applications • Fibreglass case offering mechanical resilience and reduced weight • G1/4 connection facilitating straightforward system integration • Rated for use up to 50°C for common industrial temperature limits
Applications
• Suitable for calibration of hydraulic test benches • Ideal for pressure monitoring in actuator systems • Used with pneumatic rigs requiring low-pressure sensitivity • Can be used for maintenance checks on high-pressure lines • Suitable for integration into panel assemblies in control cabinets
What dial size should I expect for clear visibility during inspections?
The instrument features a 79mm dial providing a sizeable display area for easy reading in workshop and plant environments.
How does the product handle mechanical shock or drop testing?
It conforms to IEC 60068-2-29 procedures for shock testing, indicating resistance to defined impact levels used in industrial qualification.
Which dial colours are available to aid Visual identification in multi-gauge setups?
Two dial face colours are offered, blue and black, to help differentiate circuits or media at a glance.
What connector specification is used for plumbing into existing systems?
It employs a G1/4 threaded connection compatible with common industrial fittings and adaptors.
Related links
- SKF G 1/2 Type G Pressure Gauge 100 MPa
- SKF G 1/4 Type G Pressure Gauge 100 MPa
- SKF G 1/2 Threaded Pressure Gauge 3000 bar
- SKF G 1/2 Threaded Pressure Gauge 4000 bar
- Stauff G 1/4 Digital Pressure Gauge, 600 bar
- Stauff G 1/4 Digital Pressure Gauge, 1000 bar
- Stauff G 1/4 Digital Pressure Gauge, 400 bar
- Parker 1/4 in Digital Pressure Gauge 100 bar
