SKF, 110 mm G 1/2 Type G Pressure Gauge, 100 MPa
- RS Stock No.:
- 308-546
- Mfr. Part No.:
- 1077587
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR3,176.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,176.28 |
*price indicative
- RS Stock No.:
- 308-546
- Mfr. Part No.:
- 1077587
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Maximum Pressure Measurement | 100MPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Pressure Connection | G 1/2 | |
| Connection Size | G 1/2 | |
| Connection Type | Type G | |
| Accuracy | 1 % | |
| Series | 1077587 | |
| Case Material | Stainless Steel | |
| Dial Size | 110mm | |
| Dial Colour | Yellow | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Maximum Pressure Measurement 100MPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0MPa | ||
Pressure Connection G 1/2 | ||
Connection Size G 1/2 | ||
Connection Type Type G | ||
Accuracy 1 % | ||
Series 1077587 | ||
Case Material Stainless Steel | ||
Dial Size 110mm | ||
Dial Colour Yellow | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The SKF Pressure Gauges are designed to fit SKF Hydraulic Pumps and SKF Oil Injectors. The gauges are all liquid filled and equipped with a restriction screw in order to absorb any sudden pressure drop thereby preventing damage. Safety glass and blowout discs are standard for all gauges and all have dual scales MPa/psi.
Protection against sudden pressure drops
Safety glass and blow out discs on all gauges
Stainless steel case
Dual scales MPa/psi
Easy to read and high visibility yellow gauge faces
Related links
- SKF G 1/4 Type G Pressure Gauge 100 MPa
- SKF G 1/4 Digital Pressure Gauge 100 MPa
- SKF G 1/2 Threaded Pressure Gauge 3000 bar
- SKF G 1/2 Threaded Pressure Gauge 4000 bar
- WIKA G 1/8 Type G Differential Pressure Gauge 750 Pa
- WIKA G 1/8 Type G Differential Pressure Gauge 30 mbar
- WIKA G 1/8 Type G Differential Pressure Gauge 600 Pa
- WIKA G 1/8 Type G Differential Pressure Gauge 1500 Pa
