Druck DPI 620 25 mbar to 2 bar Pressure Calibrator Calibration Kit

Subtotal (1 unit)*

MYR75,688.98

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR75,688.98

*price indicative

RS Stock No.:
199-3843
Mfr. Part No.:
DPI620SPC-2barg
Manufacturer:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Battery Type

Lithium-Polymer

Product Type

Pressure Calibrator Calibration Kit

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

25mbar

Accuracy

±0.005 %

Pressure Port Type

Gauge

Model Number

DPI 620

Data Logging

Yes

Intrinsically Safe

Yes

Display Type

LCD

Current Loop Measurement

Yes

Power Source

Rechargeable lithium Battery

Weight

1.1kg

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Height

55mm

Length

183mm

Width

114mm

Standards/Approvals

ATEX, BS EN 610101:2010, BS EN 613261:2006, CE, IECEx

Hazardous Area Certification

ATEX, ETL, IECEx

Plug Type

USB

COO (Country of Origin):
GB

Druck Pressure Calibrator Calibration Kit, 2 bar Maximum Pressure Measurement, ±0.005% Accuracy - DPI620SPC-2barg


This pressure calibrator calibration kit is a handheld instrument designed for field verification and calibration of gauge pressure systems within low-pressure ranges. It operates from -10°C to 50°C and is powered by a rechargeable lithium battery, enabling portable use across routine maintenance and hazardous-area tasks. The unit includes a clear LCD for readouts and supports data logging and current loop measurement for integration with test procedures.

Features and Benefits:


• Intrinsically safe ATEX certification enables work in classified zones
• High accuracy ±0.005% provides precise calibration results
• Measurement range 25 mbar to 2 bar covers low-pressure applications
• Rechargeable lithium‑polymer battery allows extended field operation
• USB Interface supports data extraction and report generation

Applications


• Suitable for calibrating gauge transmitters in process plants
• Ideal for maintenance in ATEX and IECEx certified areas
• Used for verification of pneumatic control loops and instruments
• Can be used for on-site logging of pressure and loop signals

What approvals make it suitable for hazardous environments?


It holds ATEX and IECEx hazardous-area certification and ETL recognition, allowing use where intrinsic safety is required.

How does the unit transfer recorded measurements?


Logged data can be exported via the USB connector to facilitate analysis and archive storage.

What display and measurement functions are available on the device?


The instrument provides an LCD readout and supports gauge pressure readings Plus current loop measurement.

What are the operating temperature limits for field use?


The device is specified to function between -10°C and 50°C.

Note

Why choose Druck?
What began in 1972 as a small business in Leicester, UK, Druck has grown into a global pressure-measurement business recognised as a world leader, delivering high quality piezo-resistive pressure sensors and test and calibration instruments to a wide range of applications for customers across the globe.
Druck is one of the only organisations to control the whole manufacturing process from silicon to final product. All products are high-quality, developed from the in-house (UK), raw processing of silicon to delivering the final product.
With Druck, you can be sure of quality, accuracy and reliability. We are Druck. We deliver peace of mind.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy