STMicroelectronics IPS8200HQ-1 High Side, High Side Power Switch IC 48-Pin, ECOPACK
- RS Stock No.:
- 287-7034
- Mfr. Part No.:
- IPS8200HQ-1
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
MYR110,067.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | MYR44.027 | MYR110,067.50 |
*price indicative
- RS Stock No.:
- 287-7034
- Mfr. Part No.:
- IPS8200HQ-1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Package Type | ECOPACK | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 36V | |
| Operating Current | 10mA | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Package Type ECOPACK | ||
Pin Count 48 | ||
Maximum Supply Voltage 36V | ||
Operating Current 10mA | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STMicroelectronics Solid state relay is monolithic 8 channel drivers, designed using STMicroelectronics™ VIPower™ technology, and intended to drive any kind of load with one side connected to the ground. The internal LED matrix driver circuitry (4 rows, 2 columns) allows the efficient driving of the 8 LEDs reporting the on/off status of each of the 8 outputs.
Fast demagnetization of inductive loads
Overvoltage protection
Loss of GND protection
Related links
- STMicroelectronics IPS8200HQ-1 High Side ECOPACK
- STMicroelectronics IPS8200HQ High Side 8 VFQFPN
- STMicroelectronics IPS8160HQ-1 High Side QFN-48L
- STMicroelectronics IPS4140HQ-1 High Side 4 QFN-48L
- STMicroelectronics IPS8160HQ High Side QFN-48L
- Infineon ISO1I811TXUMA1 High Side 8 TSSOP
- STMicroelectronics STPM098C-TR Buck 26 Power Switch IC 48-Pin, VFQFN-48+4L
- STMicroelectronics ISO808TR-1 High Side PowerSO-36
