STMicroelectronics IPS8160HQ-1 High Side, High Side Driver Power Switch IC 48-Pin, QFN-48L
- RS Stock No.:
- 261-5574
- Mfr. Part No.:
- IPS8160HQ-1
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save MYR8,590.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR85,857.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | MYR34.343 | MYR85,857.50 | - |
| 5000 - 5000 | MYR32.625 | MYR81,562.50 | MYR8,590.00 |
| 7500 + | MYR30.994 | MYR77,485.00 | MYR25,117.50 |
*price indicative
- RS Stock No.:
- 261-5574
- Mfr. Part No.:
- IPS8160HQ-1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | High Side Driver | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 160mΩ | |
| Number of Outputs | 8 | |
| Package Type | QFN-48L | |
| Maximum Supply Voltage | 45V | |
| Pin Count | 48 | |
| Operating Current | 1.7A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type High Side Driver | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 160mΩ | ||
Number of Outputs 8 | ||
Package Type QFN-48L | ||
Maximum Supply Voltage 45V | ||
Pin Count 48 | ||
Operating Current 1.7A | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STMicroelectronics Octal channel high side driver is monolithic device designed with STMicroelectronics VIPower M0-3 technology, intended to drive any kind of load with one side connected to ground. They can be driven by using a 3.3 V logic supply.
CMOS compatible input
Protection against loss of ground
Very low standby current
Under voltage shutdown
Junction over temperature protection
Related links
- STMicroelectronics IPS8160HQ-1 High Side QFN-48L
- STMicroelectronics IPS8160HQ High Side QFN-48L
- STMicroelectronics IPS4140HQ-1 High Side 4 QFN-48L
- STMicroelectronics IPS8200HQ-1 High Side ECOPACK
- STMicroelectronics IPS8200HQ High Side 8 VFQFPN
- Infineon ISO1I811TXUMA1 High Side 8 TSSOP
- STMicroelectronics STPM098C-TR Buck 26 Power Switch IC 48-Pin, VFQFN-48+4L
- Toshiba TB67H452FTG(Z DC Motor Motor Driver IC 48-Pin, QFN
