Infineon BTS50202EKAXUMA2 High Side, High Side Power Switch IC
- RS Stock No.:
- 259-1496
- Mfr. Part No.:
- BTS50202EKAXUMA2
- Manufacturer:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
MYR21,637.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | MYR8.655 | MYR21,637.50 |
*price indicative
- RS Stock No.:
- 259-1496
- Mfr. Part No.:
- BTS50202EKAXUMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 20mΩ | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 28V | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 8mA | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | BTS5016-2EKA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 20mΩ | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 28V | ||
Maximum Operating Temperature 150°C | ||
Operating Current 8mA | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series BTS5016-2EKA | ||
Automotive Standard AEC-Q100 | ||
The Infineon 45 mΩ dual channel smart high-side power switch, embedded in a PG-DSO-14-40 EP, exposed pad package, providing protective functions and diagnosis.
Two channel device
Very low stand-by current
3.3 V and 5 V compatible logic inputs
Electrostatic discharge protection (ESD)
Optimized electromagnetic compatibility
Logic ground independent from load ground
Related links
- Infineon BTS50202EKAXUMA2 High Side, High Side Power Switch IC
- Infineon BTS50452EKAXUMA1 High Side, High Side Power Switch IC
- Infineon BTS52004EKAXUMA1 High Side, High Side Power Switch IC
- Infineon BTS50162EKAXUMA1 High Side, High Side Power Switch IC
- Infineon BTS500801TEAAUMA1 High Side, High Side Power Switch IC
- Infineon BTS51202EKAXUMA1 High Side, High Side Power Switch IC
- ROHM High Side, High Side Power Switch IC
- STMicroelectronics IPS1025HFQ High Side, High Side Power Switch IC
