Power Integrations SEN012DG-TL High Side 1, Off Liner Power Switch IC 8-Pin, SO-8D

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save MYR3.20

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR19.30

Add to Basket
Select or type quantity
In Stock
  • 2,370 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 40MYR1.93MYR19.30-
50 - 90MYR1.866MYR18.66MYR3.20
100 - 240MYR1.805MYR18.05MYR12.50
250 - 990MYR1.745MYR17.45MYR46.25
1000 +MYR1.687MYR16.87MYR243.00

*price indicative

Packaging Options:
RS Stock No.:
222-6803
Mfr. Part No.:
SEN012DG-TL
Manufacturer:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Power Switch Type

Off Liner

Product Type

Power Switch IC

Power Switch Topology

High Side

Number of Outputs

2

Number of Inputs

1

Mount Type

Surface

Package Type

SO-8D

Maximum Supply Voltage

650V

Pin Count

8

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Automotive Standard

No

Series

SEN012

The Power Integrations SEN013DG-TL Zero Loss High Voltage Sense Signal Disconnect IC is the most preferred solution for applications like AC-DC converters with high-voltage resistive signal paths. Used to eliminate resistive losses in feed forward systems in signal paths of High voltage supplies to switching power supply controllers.

Eliminates standby losses

Has ESD protection

Can withstand high differential surge conditions

RoHS Compliant and Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy