Power Integrations SEN012DG-TL High Side 1, Off Liner Power Switch IC 8-Pin, SO-8D
- RS Stock No.:
- 222-6802
- Mfr. Part No.:
- SEN012DG-TL
- Manufacturer:
- Power Integrations
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
MYR4,677.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | MYR1.871 | MYR4,677.50 |
*price indicative
- RS Stock No.:
- 222-6802
- Mfr. Part No.:
- SEN012DG-TL
- Manufacturer:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Switch Type | Off Liner | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Number of Outputs | 2 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | SO-8D | |
| Maximum Supply Voltage | 650V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | SEN012 | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Switch Type Off Liner | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Number of Outputs 2 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type SO-8D | ||
Maximum Supply Voltage 650V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series SEN012 | ||
The Power Integrations SEN013DG-TL Zero Loss High Voltage Sense Signal Disconnect IC is the most preferred solution for applications like AC-DC converters with high-voltage resistive signal paths. Used to eliminate resistive losses in feed forward systems in signal paths of High voltage supplies to switching power supply controllers.
Eliminates standby losses
Has ESD protection
Can withstand high differential surge conditions
RoHS Compliant and Halogen Free
Related links
- Power Integrations SEN012DG-TL High Side 1 SO-8D
- Power Integrations SEN013DG-TL High Side 1 SO-8D
- Power Integrations TOP253PN High Side 1 DIP-C
- Power Integrations TNY279PN High Side 1 DIP-C
- Power Integrations LNK362PN High Side 1 DIP-B
- Power Integrations TNY280PN High Side 1 DIP-C
- Power Integrations TOP257PN High Side 1 DIP-C
- Power Integrations TNY275PN High Side 1 DIP-C
