STMicroelectronics L4983BTR Step Up Controller 8-Pin, SO-8

N

Subtotal (1 reel of 2500 units)*

MYR11,485.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +MYR4.594MYR11,485.00

*price indicative

RS Stock No.:
841-012
Mfr. Part No.:
L4983BTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Switch Topology

Step Up

Product Type

Controller

Mount Type

Surface Mount

Minimum Supply Voltage

-0.3V

Package Type

SO-8

Maximum Supply Voltage

24.5V

Pin Count

8

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Operating Current

25mA

Width

5mm

Standards/Approvals

RoHS

Height

1.75mm

Length

6.2mm

Automotive Standard

No

Series

L4983

COO (Country of Origin):
IT
The STMicroelectronics Peak current mode controller enhances power factor correction for boost converters with minimal external components and exceptional Total Harmonic Distortion performance across various operating conditions.

Offers low component count for efficient designs

Includes multiple protections: OVP, OCP, and feedback loop failure

Equipped with soft-start for a smooth startup process

Features low consumption functions for energy-saving compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy