STMicroelectronics IPS1270HS High Side Enhanced single Channel power Switch 8-Pin, SO-8
- RS Stock No.:
- 871-669
- Mfr. Part No.:
- IPS1270HS
- Manufacturer:
- STMicroelectronics
N
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
MYR12,697.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | MYR5.079 | MYR12,697.50 |
*price indicative
- RS Stock No.:
- 871-669
- Mfr. Part No.:
- IPS1270HS
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Product Type | Enhanced single Channel power Switch | |
| Mount Type | PCB | |
| Package Type | SO-8 | |
| Minimum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 36V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Series | IPS1270H | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Product Type Enhanced single Channel power Switch | ||
Mount Type PCB | ||
Package Type SO-8 | ||
Minimum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Maximum Supply Voltage 36V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Height 1.75mm | ||
Length 5mm | ||
Automotive Standard No | ||
Series IPS1270H | ||
- COO (Country of Origin):
- SG
The STMicroelectronics high-side switch enables efficient load management, providing VITAL control in industrial settings through its robust design and reliable performance for a variety of applications.
Very low on-state resistance, ensuring efficient power delivery
Integrated thermal shutdown and current limitation for enhanced safety
Electrostatic discharge protection guarantees device reliability
Compatible with a wide range of logic inputs for versatile integration
Related links
- STMicroelectronics IPS1270HS High Side Enhanced single Channel power Switch 8-Pin, SO-8
- STMicroelectronics PDIP
- STMicroelectronics TDE1798DP PDIP
- STMicroelectronics ISO8200B High Side 8 PowerSO
- STMicroelectronics VN5160STR-E High Side 1 SOIC
- STMicroelectronics VN750PSTR-E High Side 1 SOIC
- STMicroelectronics VNI8200XPTR High Side 8 PowerSSO
- Infineon BSP742TXUMA1 High Side PG-DSO-8
