APC UPS Sensor, for use with Power Distribution Unit
- RS Stock No.:
- 238-7186
- Mfr. Part No.:
- EPDU-TH
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR680.67
FREE delivery for orders over RM 500.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR680.67 |
*price indicative
- RS Stock No.:
- 238-7186
- Mfr. Part No.:
- EPDU-TH
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Accessory Type | Temperature and Humidity Sensor | |
| For Use With | Power Distribution Unit | |
| Select all | ||
|---|---|---|
Brand APC | ||
Accessory Type Temperature and Humidity Sensor | ||
For Use With Power Distribution Unit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The APC Easy Rack PDU temperature & humidity sensor that monitors temperature and humidity in your data centre or network closet.
Operating Temperature from -40 to 74 °C
Installation guide included
Installation guide included
Related links
- APC UPS Power Distribution Unit Smart-UPS, Symmetra UPS products
- APC UPS Sensor, for use with NetBotz Sensor
- APC Cable Management Accessory for Use with Power Distribution Unit, 2 Piece(s)
- Eaton UPS Power Distribution Unit FlexPDU Series
- APC Power Distribution Unit 32A, 230 V
- APC IEC 48 Gang Power Distribution Unit 24A, 230 V
- APC IEC 42 Gang Power Distribution Unit 48A, 230 V
- APC IEC 40 Gang Power Distribution Unit 32A, 230 V

