Seeit DIN Rail Power Relay, 12V Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 286-3986
- Mfr. Part No.:
- DIN-RELAY16-12V
- Manufacturer:
- Seeit
Price Each**
MYR930.50
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR930.50 |
**price indicative
Related links
- Seeit DIN Rail Power Relay 10A Switching Current, SPDT
- Seeit DIN Rail Power Relay 10A Switching Current, SPDT
- Panasonic PCB Mount Power Relay 10A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 10A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
- Schneider Electric Plug In Power Relay 10A Switching Current, SPDT