Seeit DIN Rail Power Relay, 12V Coil, 10A Switching Current, SPDT

Subtotal (1 unit)*

MYR184.12

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR184.12

*price indicative

RS Stock No.:
286-3979
Mfr. Part No.:
DIN-RELAY02-12V
Manufacturer:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Coil Voltage

12V

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Current

10A

Standards/Approvals

No

COO (Country of Origin):
CN
The Seeit relay modules are utilized for amplifying PLC output load currents and providing isolation protection. They are installed in the digital output terminals of PLCs, MCUs, industrial control boards, time relays, buttons, and other controllers. These modules amplify the output current of the output terminal to control high-power equipment and weak current, safeguarding the control system from damage.

Input connects by screw terminal block NPN and PNP

Power supply AC and DC compatible

Related links