Omron Surface Mount Power Relay, 12V dc Coil, 3PDT
- RS Stock No.:
- 133-079
- Mfr. Part No.:
- LY3-D DC12
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR64.39
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR64.39 |
*price indicative
- RS Stock No.:
- 133-079
- Mfr. Part No.:
- LY3-D DC12
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 3PDT | |
| Mounting Type | Surface Mount | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration 3PDT | ||
Mounting Type Surface Mount | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- JP
Related links
- Omron Surface Mount Power Relay 3PDT
- Omron Surface Mount Power Relay 3PDT
- Omron Surface Mount Power Relay DPDT
- Omron Surface Mount Power Relay 4PDT
- Omron Surface Mount Power Relay SPDT
- Omron Surface Mount Power Relay 5A Switching Current, DPDT
- Omron Surface Mount Power Relay 100A Switching Current, SPST
- Omron Surface Mount Power Relay 5A Switching Current, DPDT
