Omron Surface Mount Power Relay, 24V dc Coil, 3PDT

Subtotal (1 unit)*

MYR64.39

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR64.39

*price indicative

RS Stock No.:
133-081
Mfr. Part No.:
LY3-D DC24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

Surface Mount

Number of Poles

3

COO (Country of Origin):
JP

Related links