Omron Soldering Power Relay, 100/110V ac Coil, 7A Switching Current, DPDT
- RS Stock No.:
- 107-871
- Mfr. Part No.:
- LY2Z-0 AC100/110
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR54.08
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR54.08 |
*price indicative
- RS Stock No.:
- 107-871
- Mfr. Part No.:
- LY2Z-0 AC100/110
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 100/110V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | Soldering | |
| Switching Current | 7A | |
| Number of Poles | 2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 100/110V ac | ||
Contact Configuration DPDT | ||
Mounting Type Soldering | ||
Switching Current 7A | ||
Number of Poles 2 | ||
- COO (Country of Origin):
- JP
Related links
- Omron Plug In Power Relay 7A Switching Current, DPDT
- Omron Soldering Power Relay 10A Switching Current, DPDT
- Omron Surface Mount Power Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 7.5A Switching Current, DPDT
- Omron Case Surface Mount Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Soldering Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 7A Switching Current, DPDT
