Omron Plug In Power Relay, 100/110V ac Coil, 15A Switching Current, SPDT
- RS Stock No.:
- 102-685
- Mfr. Part No.:
- LY1N AC100/110
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR47.24
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR47.24 |
*price indicative
- RS Stock No.:
- 102-685
- Mfr. Part No.:
- LY1N AC100/110
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 100/110V ac | |
| Contact Configuration | SPDT | |
| Mounting Type | Plug In | |
| Switching Current | 15A | |
| Number of Poles | 1 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 100/110V ac | ||
Contact Configuration SPDT | ||
Mounting Type Plug In | ||
Switching Current 15A | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- JP
Related links
- Omron Case Surface Mount Power Relay 15A Switching Current, SPDT
- Omron Surface Mount Power Relay 15A Switching Current, SPDT
- Omron Plug In Non-Latching Relay 15A Switching Current, SPDT
- Omron Plug In Power Relay 7A Switching Current, DPDT
- Omron Plug In Power Relay 7.5A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, 3PDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 15A Switching Current, SPDT
