Omron Surface Mount Power Relay, 100 → 110V ac Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 107-753
- Mfr. Part No.:
- MY3F AC100/110
- Manufacturer:
- Omron
Subtotal (1 unit)**
MYR36.71
Temporarily out of stock - back order for despatch 26/12/2024, delivery within 6 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR36.71 |
**price indicative
Related links
- Omron Surface Mount Power Relay 5A Switching Current, DPDT
- Omron Surface Mount Power Relay 5A Switching Current, DPDT
- Omron Surface Mount Power Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, 4PDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, 4PDT
- Omron Panel Mount Power Relay 10A Switching Current, 4PDT
- Omron PCB Mount Power Relay 5A Switching Current, DPDT