Omron Case Surface Mount Power Relay, 100/110V ac Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

MYR70.14

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR70.14

*price indicative

RS Stock No.:
107-734
Mfr. Part No.:
LY2F-T2 AC100/110
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

100/110V ac

Contact Configuration

DPDT

Mounting Type

Case Surface Mount

Switching Current

10A

Number of Poles

2

COO (Country of Origin):
JP

Related links