onsemi NCN26010 Buck Converter for Physical Interface Adapter

Bulk discount available

Subtotal (1 unit)*

MYR1,620.44

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Units
Per Unit
1 - 2MYR1,620.44
3 - 4MYR1,613.20
5 +MYR1,591.49

*price indicative

RS Stock No.:
253-9657
Mfr. Part No.:
NCN26010XMNEVB
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Evaluation Board

Power Management Function

Buck Converter

For Use With

Physical Interface Adapter

Kit Classification

Evaluation Board

Kit Name

NCN26010

Standards/Approvals

RoHS

The ON Semiconductor offers a NCN series of a compliant Ethernet transceiver including a media access controller which is designed for industrial multi−drop Ethernet. It provides all physical layer functions needed to transmit and receive data over a single unshielded twisted pair.

Enhanced noise immunity mode

Used in industrial automation

Supply voltage of 3.3 V


Related links