onsemi NCN26010 Buck Converter for NCN26010BMNEVB for Physical Interface Adapter
- RS Stock No.:
- 253-9656
- Mfr. Part No.:
- NCN26010BMNEVB
- Brand:
- onsemi
Bulk discount available
Subtotal (1 unit)*
MYR1,620.44
FREE delivery for orders over RM 500.00
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 2 | MYR1,620.44 |
| 3 - 4 | MYR1,605.96 |
| 5 + | MYR1,591.48 |
*price indicative
- RS Stock No.:
- 253-9656
- Mfr. Part No.:
- NCN26010BMNEVB
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Evaluation Board | |
| Power Management Function | Buck Converter | |
| For Use With | Physical Interface Adapter | |
| Kit Classification | Evaluation Board | |
| Featured Device | NCN26010BMNEVB | |
| Kit Name | NCN26010 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Evaluation Board | ||
Power Management Function Buck Converter | ||
For Use With Physical Interface Adapter | ||
Kit Classification Evaluation Board | ||
Featured Device NCN26010BMNEVB | ||
Kit Name NCN26010 | ||
Standards/Approvals RoHS | ||
The ON Semiconductor offers a NCN series of a PCB designed evaluation board to raspberry pi single board computers. Its main purpose is to act as a physical interface adapter, routing the PMOD connection of the product to the appropriate pins on the 40 pin raspberry pi.
Generates a regulated 5V supply
Capable of sourcing 3A of continuous current
Related links
- onsemi NCN26010 Buck Converter for Physical Interface Adapter
- onsemi NCN5140 Buck Converter for Physical Interface Adapter
- onsemi Strata Series NCV896530 Automotive Dual Output Buck Converter DC-DC Converter for NCV896530
- STMicroelectronics Synchronous Iso Buck Converter Evaluation Board Buck Converter for L6983I
- DFRobot DC-DC Buck Converter DC-DC Converter
- Infineon Half-Bridge Buck Converter Evaluation Board Using the Eicedriver 2EDL803x Motor Driver for Gate Driver IC for
- Infineon EVAL_5BR4780BZ_450MA1 Buck Converter for CoolSET ICE5BR4780BZ for Auxiliary Power Supplies, Industrial drives
- STMicroelectronics ST STEVAL-L3751V12 DC-DC Converter for DC-DC Buck Converter for L3751
