MikroElektronika H-Bridge 5 Click Motor Control for MP6515GF-Z for DC Motors, Inductive Loads
- RS Stock No.:
- 249-3974
- Mfr. Part No.:
- MIKROE-3854
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR85.90
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR85.90 |
*price indicative
- RS Stock No.:
- 249-3974
- Mfr. Part No.:
- MIKROE-3854
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Motor Control | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | DC Motors, Inductive Loads | |
| Kit Classification | Motor Control Board | |
| Featured Device | MP6515GF-Z | |
| Kit Name | H-Bridge 5 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Motor Control | ||
Product Type Motor & Robotic Development Tool | ||
For Use With DC Motors, Inductive Loads | ||
Kit Classification Motor Control Board | ||
Featured Device MP6515GF-Z | ||
Kit Name H-Bridge 5 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika H-Bridge 5 Click is designed for control DC motors and inductive loads. This Click board contains the MP6515GF-Z, a H-bridge motor driver from MPS, It features an Full H-Bridge driver with Internal safety features include over-current protection, input over-voltage protection, under voltage lockout (UVLO), and thermal shutdown.
Type Brushed
Interface Analog, I2C
Related links
- MikroElektronika H-Bridge 6 Click Motor Driver for VNHD7008AY for VNHD7008AY
- MikroElektronika H-BRIDGE Driver 2 Click DC Motor Driver for H-bridge Gate Driver for DC Motor
- MikroElektronika H-Bridge 18 Click Power Supply for Motor for Motors
- MikroElektronika H-Bridge 4 Click for Mikroe-3887
- MikroElektronika H-Bridge Driver Click for TB67H481FNG
- MikroElektronika H-Bridge 10 Click DC Motor Driver for MP6523 for mikroBUS Socket
- MikroElektronika H-Bridge Driver Click Half-Bridge Driver for MC33883 for mikroBUS Socket
- MikroElektronika H-Bridge 9 Click Half-Bridge Driver for L99UDL01 for mikroBUS Socket
