MikroElektronika H-BRIDGE Driver 2 Click DC Motor Driver for H-bridge Gate Driver for DC Motor
- RS Stock No.:
- 247-5751
- Mfr. Part No.:
- MIKROE-4931
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR155.85
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR155.85 |
*price indicative
- RS Stock No.:
- 247-5751
- Mfr. Part No.:
- MIKROE-4931
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Gate Driver Module | |
| Power Management Function | DC Motor Driver | |
| For Use With | DC Motor | |
| Kit Classification | Add On Board | |
| Featured Device | H-bridge Gate Driver | |
| Kit Name | H-BRIDGE Driver 2 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Gate Driver Module | ||
Power Management Function DC Motor Driver | ||
For Use With DC Motor | ||
Kit Classification Add On Board | ||
Featured Device H-bridge Gate Driver | ||
Kit Name H-BRIDGE Driver 2 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika H Bridge Driver 2 Click is a compact add on board that contains an H bridge gate driver, also known as a full bridge pre driver. This board features the NCV7535, a monolithic H bridge pre driver for a DC motor with an enhanced feature set, useful in automotive systems from ON Semiconductor. The gate driver channels are independently controlled by a 24 bit SPI interface, allowing this click board to be optionally configured in a single or dual H bridge mode. It has a wide operating voltage range from 6V to 18V with built in protection features against short circuit, under or over voltage, overcurrent, and over temperature conditions. This click board is suitable to drive external MOSFETs, thus providing control of a DC motor.
Active and standby operating modes
Active or passive free wheeling
Single or dual H bridge mode
24 bit SPI interface
UVLO and OVLO
Compatible with mikroBUS
Protection features
Related links
- MikroElektronika H-Bridge 10 Click DC Motor Driver for MP6523 for mikroBUS Socket
- MikroElektronika H-Bridge Driver Click Half-Bridge Driver for MC33883 for mikroBUS Socket
- MikroElektronika H-Bridge 2 Click Board Half-Bridge Driver for MPC17510 for Mechanised Toys Motor
- MikroElektronika H-Bridge Driver Click for TB67H481FNG
- MikroElektronika H-Bridge Driver Click for TB67H480FNG
- MikroElektronika H-Bridge 9 Click Half-Bridge Driver for L99UDL01 for mikroBUS Socket
- MikroElektronika H-Bridge 8 Click Half-Bridge Driver for MP6519 for mikroBUS Socket
- MikroElektronika H-Bridge 6 Click Motor Driver for VNHD7008AY for VNHD7008AY
