MikroElektronika H-Bridge 8 Click Half-Bridge Driver for MP6519 for mikroBUS Socket
- RS Stock No.:
- 247-5697
- Mfr. Part No.:
- MIKROE-4775
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR90.68
FREE delivery for orders over RM 500.00
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR90.68 |
*price indicative
- RS Stock No.:
- 247-5697
- Mfr. Part No.:
- MIKROE-4775
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Half-Bridge Driver | |
| Product Type | Power Management Development Kit | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Featured Device | MP6519 | |
| Kit Name | H-Bridge 8 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Half-Bridge Driver | ||
Product Type Power Management Development Kit | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Featured Device MP6519 | ||
Kit Name H-Bridge 8 Click | ||
Standards/Approvals RoHS | ||
The The MikroElektronika's H Bridge 8 Click is a compact add on board that contains H bridge current regulator. This board features the MP6519, a monolithic, step down, current source driver for applications that require accurate and fast current response control from Monolithic Power Systems MPS. It achieves excellent load and line regulation over a wide input supply range up to 28V. The four integrated MOSFET H bridge control provide a fast dynamic load response and an ultra high efficiency solution. Complete protection features include load open, load short protection, over current protection OCP, over temperature protection OTP, and input over voltage protection OVP. This Click board is suitable as a current regulator brushed DC motor or solenoid driver for various applications.
Low power consumption
Excellent load and line regulation over wide input supply range
Fast dynamic load response
Ultra high efficiency
Controllable output polarity
Various protection features
Related links
- MikroElektronika H-Bridge Driver Click Half-Bridge Driver for MC33883 for mikroBUS socket
- MikroElektronika H-Bridge 9 Click Half-Bridge Driver for L99UDL01 for mikroBUS socket
- MikroElektronika H-Bridge 10 Click DC Motor Driver for MP6523 for mikroBUS socket
- MikroElektronika H-BRIDGE DRIVER 2 CLICK DC Motor Driver for H-bridge gate driver for DC Motor
- MikroElektronika H-Bridge 6 Click Motor Driver for VNHD7008AY
- MikroElektronika H-Bridge 5 Click Motor Control for MP6515GF-Z for DC Motors, Inductive Loads
- MikroElektronika Fan 8 Click Fan Controller for MAX6615 for mikroBUS socket
- MikroElektronika DIGI POT 8 Click for AD5206 for mikroBUS socket
