MikroElektronika MIC24055 Click Buck Regulator for MIC24055, MCP4921 for Router, Server
- RS Stock No.:
- 249-3950
- Mfr. Part No.:
- MIKROE-2835
- Brand:
- MikroElektronika
Subtotal (1 unit)*
MYR176.37
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR176.37 |
*price indicative
- RS Stock No.:
- 249-3950
- Mfr. Part No.:
- MIKROE-2835
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Buck Regulator | |
| For Use With | Router, Server | |
| Kit Classification | MikroBus Click Board | |
| Featured Device | MIC24055, MCP4921 | |
| Kit Name | MIC24055 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Power Management Development Kit | ||
Power Management Function Buck Regulator | ||
For Use With Router, Server | ||
Kit Classification MikroBus Click Board | ||
Featured Device MIC24055, MCP4921 | ||
Kit Name MIC24055 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika MIC24055 click is the buck regulator that can deliver continuous output current up to 8A and can step down voltages from up to 19V which makes this click board easy to use with many power sources commonly available. The amount of current it can deliver and the steady, ripple free regulated voltage, make this click board a perfect choice for powering up devices which require high current, regulated power supply, such as servers and workstations, routers, telecom equipment and every other electronic device with similar power demands.
Type Buck
Interface Analog, GPIO, SPI
Related links
- MikroElektronika Buck & Boost Click Buck-Boost Controller for MIC7401
- MikroElektronika Buck-Boost 3 Click Buck-Boost Converter for ISL85403
- MikroElektronika I2C MUX Click TCA9546A mikroBus Click Board for Router, Server MIKROE-4048
- MikroElektronika I2C MUX 2 Click TCA9545A mikroBus Click Board for Router, Server MIKROE-4094
- MikroElektronika VREG Click LDO Voltage Regulator for LM317-M MCP4921
- MikroElektronika Buck 14 Click Step-Down Converter for BMR4613001
- MikroElektronika Buck 16 Click DC-DC Converter for TPS62912 for mikroBUS socket
- MikroElektronika eFuse Click Electronic Fuse for STPW12 for mikroBUS socket
