Infineon EVAL-M7-D111T 3-Phase Motor Drive for IMD111T-6F040 iMOTION Driver for iMOTION MADK Inverter oards
- RS Stock No.:
- 248-9741
- Mfr. Part No.:
- EVALM7D111TTOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
MYR450.33
FREE delivery for orders over RM 500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 1 | MYR450.33 |
| 2 - 2 | MYR441.32 |
| 3 + | MYR432.52 |
*price indicative
- RS Stock No.:
- 248-9741
- Mfr. Part No.:
- EVALM7D111TTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | 3-Phase Motor Drive | |
| For Use With | iMOTION MADK Inverter oards | |
| Kit Classification | Evaluation Board | |
| Featured Device | IMD111T-6F040 iMOTION Driver | |
| Kit Name | EVAL-M7-D111T | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function 3-Phase Motor Drive | ||
For Use With iMOTION MADK Inverter oards | ||
Kit Classification Evaluation Board | ||
Featured Device IMD111T-6F040 iMOTION Driver | ||
Kit Name EVAL-M7-D111T | ||
Standards/Approvals RoHS | ||
The Infineon control board for the iMOTION™ modular application design kit (MADK) platform, it is powered by the IMD111T 6F040 iMOTION™ driver featuring advanced motion control engine (MCE), that enables state-of-the-art sensorless field oriented control (FOC) without need for any coding. The IMD111T-6F040 is a part of the iMOTION™ IMD110 series, which combines the iMOTION™ motor control with a three-phase gate driver for control of PMSM (BLDC) motors.
Integrated scripting engine similar to a small virtual machine
Integrated protection features
Galvanically isolated on-board-debug interface
Single-shunt or leg-shunt sensorless FOC control
Field-proven motion control engine (MCE)
Related links
- Infineon EVAL-M7-HVIGBT-INV 3-Phase Inverter for TRENCHSTOP RCD2 IGBT IKD04N60RC2 for EVAL-M7-D111T
- Infineon EVAL-M7-HVMOS-INV 3-Phase Inverter for 600 V CoolMOS PFD7 for EVAL-M7-D111T
- Infineon EVAL-M1-301F 3-Phase Inverter for IMC301A-F064 iMOTION Motor Control IC for iMOTION MADK inverter boards
- Infineon EVAL-M3-302F 3-Phase Inverter for IMC302A-F064 iMOTION Motor Control IC for iMOTION MADK inverter boards
- Infineon EVAL-M1-101T 3-Phase Inverter for IMC101T-T038 iMOTION Motor Control IC for iMOTION MADK inverter boards
- Infineon REF_FRIDGE_D111T_RC2_SL IGBT Gate Driver for IMD111T-6F040, IKD04N60RC2 for IMD111T Motor Control IC and RC-D2
- Infineon REF-AIRCON-C302A-IM564 MOSFET for IMD111T-6F040 for Motors
- Infineon EVALM7LVMOSINVTOBO1 3-Phase Inverter for Infineon’s 60 V OptiMOSTM power MOSFETs for EVAL-M7-LVMOS-INV
