Infineon EVAL-M1-301F 3-Phase Inverter for IMC301A-F064 iMOTION Motor Control IC for iMOTION MADK inverter boards
- RS Stock No.:
- 248-9732
- Mfr. Part No.:
- EVAL-M1-301FTOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
MYR410.38
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 1 | MYR410.38 |
| 2 - 2 | MYR402.19 |
| 3 + | MYR394.15 |
*price indicative
- RS Stock No.:
- 248-9732
- Mfr. Part No.:
- EVAL-M1-301FTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | 3-Phase Inverter | |
| For Use With | iMOTION MADK inverter boards | |
| Kit Classification | Evaluation Board | |
| Featured Device | IMC301A-F064 iMOTION Motor Control IC | |
| Kit Name | EVAL-M1-301F | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function 3-Phase Inverter | ||
For Use With iMOTION MADK inverter boards | ||
Kit Classification Evaluation Board | ||
Featured Device IMC301A-F064 iMOTION Motor Control IC | ||
Kit Name EVAL-M1-301F | ||
Standards/Approvals RoHS | ||
Control Board for iMOTION™ Modular Application Design Kit (MADK)
EVAL-M1-301F is a Control Board for the iMOTION™ Modular Application Design Kit (MADK) platform. It is powered by the IMC301A-F064 iMOTION™ Motor Control IC featuring advanced Motor Control Engine (MCE), that enables state-of-the-art sensorless or sensor based Field Oriented Control (FOC), without need for any coding. IMC301A-F064 is a part of the iMOTION™ IMC300 series, which combines the well established iMOTION™ motor control IC platform with an additional Arm® Cortex® M0 based microcontroller.
This control board can be combined with any iMOTION™ MADK power board with M1 connector, to create a powerful motor inverter system.
Before setting up and running the motor control system, the user needs to download following files from the iMOTION™ Tools & Software:
User should check this page regularly for updates on MCE firmware or iMOTION™ PC tools. Please refer to the EVAL-M1-301F User Manual for more information. Get your motor running in less than 1 hour! EVAL-M1-301F, in combination with matching power boards from iMOTION™ MADK Platform, enables rapid prototyping of various inverterized motor control systems, for example fans, pumps and compressors.
Summary of Features
Benefits
Related links
- Infineon EVAL-M3-302F 3-Phase Inverter for IMC302A-F064 iMOTION Motor Control IC for iMOTION MADK inverter boards
- Infineon EVAL-M1-101T 3-Phase Inverter for IMC101T-T038 iMOTION Motor Control IC for iMOTION MADK inverter boards
- Infineon EVAL-M7-D111T 3-Phase Motor Drive for IMD111T-6F040 iMOTION Driver for iMOTION MADK Inverter oards
- Infineon Control Board for iMOTION Modular Application Design Kit for IMC101T-F048 iMOTION Motor Control IC for Drives,
- Infineon EVAL-M3-102T Motor Control for IMC102T-F064 for iMOTION Modular Application Design Kit
- Infineon Eval-M1-CM610N3 3-Phase Motor Drive for CIPOS Mini IKCM10H60GA for EVAL-M1-101T
- Infineon EVAL-M1-2ED2106S IGBT Gate Driver for 2ED2106S06F, EVAL-M1-101T for Motor Control & Drives
- Infineon EVAL-M1-IM523 Brushless DC Motor for EVAL-M1-IM523 for Motor Drive Applications
