onsemi Quasi-Resonant Flyback Controller Flyback Controller for NCP1342 for Medium or High Power AC-DC Adapters
- RS Stock No.:
- 248-5388
- Mfr. Part No.:
- NCP1342PD65WGEVB
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 unit)*
MYR891.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 1 | MYR891.23 |
| 2 - 2 | MYR882.31 |
| 3 + | MYR873.52 |
*price indicative
- RS Stock No.:
- 248-5388
- Mfr. Part No.:
- NCP1342PD65WGEVB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Management Function | Flyback Controller | |
| Product Type | Evaluation Board | |
| For Use With | Medium or High Power AC-DC Adapters | |
| Kit Classification | Controller Board | |
| Featured Device | NCP1342 | |
| Kit Name | Quasi-Resonant Flyback Controller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Management Function Flyback Controller | ||
Product Type Evaluation Board | ||
For Use With Medium or High Power AC-DC Adapters | ||
Kit Classification Controller Board | ||
Featured Device NCP1342 | ||
Kit Name Quasi-Resonant Flyback Controller | ||
Standards/Approvals RoHS | ||
The ON Semiconductor Quasi-Resonant Flyback Controller, High Frequency suitable for designing high performance off−line power converters, with an integrated active X2 capacitor discharge feature, the NCP1342 can enable no load power consumption below 30 mW, the NCP1342 features a proprietary valley lockout circuitry, ensuring stable valley switching, this system works down to the 6th valley and transitions to frequency foldback mode to reduce switching losses, to ensure light load performance with high frequency designs, the NCP1342 incorporates rapid frequency foldback with minimum peak current modulation to reduce the switching frequency quickly.
Integrated High voltage start-up circuit with brownout detection
Integrated X2 capacitor discharge capability
Wide VCC range from 9 V to 28 V
28 V VCC overvoltage protection
Abnormal Overcurrent Fault Protection for Winding Short Circuit or Saturation Detection
Internal temperature shutdown
Valley switching operation with Valley Lockout for Noise free operation
Frequency Foldback with 25 kHz Minimum frequency clamp for increased efficiency at light loads
Rapid frequency foldback for fast reduction of switching
Skip Mode with Quiet Skip Technology for highest performance
Minimized current consumption for no load Power below 30 mW
Adjustable Overpower Protection
Adjustable Maximum Frequency Clamp
Fault Pin for Severe Fault Conditions, NTC Compatible for OTP
Related links
- onsemi NCL30030GEVB, Quasi-Resonant Flyback Controller optimized for LED Lighting Evaluation Board LED Driver
- onsemi SECO-HVDCDC1362-40W15V-GEVB Power Supply for NCV1362AADR2G PSR Flyback Controller,
- onsemi SECO-HVDCDC1362-15W15V-GEVB Power Supply for NCV1362AADR2G PSR Flyback Controller,
- onsemi FUSB Optocoupler for Power Source Controller
- onsemi Ultra Wide Input Current Mode PWM Controller PWM Controller for NCP12700 for Telecommunications Power Converters
- onsemi Automotive Grade Start-Stop Non-Synchronous Boost Controller Boost Controller for NCV887701
- onsemi Automotive Grade High-Frequency Start-Stop Boost Controller Evaluation Board Boost Controller for NCV887601
- Infineon REF_5BR3995CZ_16W1 Flyback Converter for CoolSET ICE5BR3995CZ for Auxiliary Power Supplies, Industrial drives
