onsemi Ultra Wide Input Current Mode PWM Controller PWM Controller for NCP12700 for Telecommunications Power Converters
- RS Stock No.:
- 248-5385
- Mfr. Part No.:
- NCP12700WIDEVINGEVB
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 unit)*
MYR1,539.39
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 1 | MYR1,539.39 |
| 2 - 2 | MYR1,524.00 |
| 3 + | MYR1,508.78 |
*price indicative
- RS Stock No.:
- 248-5385
- Mfr. Part No.:
- NCP12700WIDEVINGEVB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Management Function | PWM Controller | |
| Product Type | Evaluation Board | |
| For Use With | Telecommunications Power Converters | |
| Kit Classification | Controller Board | |
| Featured Device | NCP12700 | |
| Kit Name | Ultra Wide Input Current Mode PWM Controller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Management Function PWM Controller | ||
Product Type Evaluation Board | ||
For Use With Telecommunications Power Converters | ||
Kit Classification Controller Board | ||
Featured Device NCP12700 | ||
Kit Name Ultra Wide Input Current Mode PWM Controller | ||
Standards/Approvals RoHS | ||
The On Semiconductor Ultra Wide Input Current Mode PWM Controller is a fixed frequency, peak current mode, PWM controller containing all of the features necessary for implementing single ended power converter topologies, the device features a high voltage start-up capable of operating over a wide input range and supplying at least 15 mA to provide temporary bias to VCC during system start-up, the device contains a programmable oscillator capable of operating from 100 kHz to 1 MHz and integrates slope compensation to prevent subharmonic oscillations, the controller offers an adjustable soft−start, input voltage UVLO protection.
User adjustable over power protection
Overload protection with 30 ms overload timer
NTC−Compatible fault interface for thermal protection
Output OVP Fault Interface
Fault auto−recovery mode with 1s auto−recovery period
Related links
- STMicroelectronics Ultra-Wide Range Flyback Converter Flyback Converter for L6566BH for Power Supply
- Infineon KIT_600W_LLC_AN_CTRL PWM Controller for ICE2HS01G LLC for SMPS
- Texas Instruments Power ID Development Kit PWM Controller for DRV110 for DRV110
- onsemi UC3845BNG 500 kHz 8-Pin, PDIP
- onsemi NCV1060BD100R2G 9 V SOIC
- Infineon KIT_6W_12V_ICE5 DC-DC Converter for ICE5QSAG, IPU80R4K5P7 for Off-Line SMPS Current Mode Controller IC
- Texas Instruments Development Board PWM Controller for TPS40210 for TPS40210
- onsemi FAN65004B 65 V PQFN
