onsemi High-Voltage Switcher for Low Power Offline SMPS Switching Power Supply for NCP1060 for Power Meter SMPS
- RS Stock No.:
- 248-5382
- Mfr. Part No.:
- NCP1060BUCKGEVB
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 unit)*
MYR624.03
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 1 | MYR624.03 |
| 2 - 2 | MYR617.77 |
| 3 + | MYR611.59 |
*price indicative
- RS Stock No.:
- 248-5382
- Mfr. Part No.:
- NCP1060BUCKGEVB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Evaluation Board | |
| Power Management Function | Switching Power Supply | |
| For Use With | Power Meter SMPS | |
| Kit Classification | Module, Power Supply | |
| Featured Device | NCP1060 | |
| Kit Name | High-Voltage Switcher for Low Power Offline SMPS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Evaluation Board | ||
Power Management Function Switching Power Supply | ||
For Use With Power Meter SMPS | ||
Kit Classification Module, Power Supply | ||
Featured Device NCP1060 | ||
Kit Name High-Voltage Switcher for Low Power Offline SMPS | ||
Standards/Approvals RoHS | ||
The ON Semiconductor High-Voltage Switcher for Low Power Offline SMPS NCP1060, NCP1063 products integrate a fixed frequency current mode controller with a 700V MOSFET and offers a high level of integration, including soft−start, frequency−jittering, short−circuit protection, skip−cycle, adjustable peak current set point, ramp compensation, and a Dynamic Self−Supply, it can be seamlessly used both in non−isolated and in isolated topologies, for improved standby performance, the connection of an auxiliary winding stops the DSS operation and helps to reduce input power consumption below 50 mW at high line.
Large creepage distance between high−voltage pins
Current mode fixed frequency operation-60 kHz or 100 kHz
Adjustable peak current
Fixed ramp compensation
Dynamic self−supply
Auto recovery output short circuit protection with timer based detection
Auto recovery overvoltage protection with auxiliary winding operation
No load input consumption < 50 mW
Related links
- Microchip MCP39F511A Current Transformer Power Meter for MCP39F511A for MCP39F511A
- Vishay High Voltage Intelligent Battery Shunt Battery Charger for WSBE8518 for Batteries
- Texas Instruments Simple Switcher Demo Board Switching Regulator for LMR62014 for LMR62014
- Texas Instruments Simple Switcher Demo Board Switching Regulator for LMR64010 for LMR64010
- Texas Instruments Wide Vin Step-Down Converter Evaluation Module DC-DC Converter for LMR16030 Simple Switcher for
- onsemi Automotive Grade High-Frequency Buck Regulator Evaluation Board Switching Regulator
- onsemi Quasi-Resonant Flyback Controller Flyback Controller for NCP1342 for Medium or High Power AC-DC Adapters
- onsemi Automotive Grade High-Frequency Start-Stop Boost Controller Evaluation Board Boost Controller for NCV887601
