Murata MP-QW80EVAL-01 DC-DC Converter for SMD0805 for IRQ-W80
- RS Stock No.:
- 240-8510
- Mfr. Part No.:
- MP-QW80EVAL-01
- Manufacturer:
- Murata
This image is representative of the product range
Subtotal (1 tray of 8 units)*
MYR4,995.66
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR4,995.66 | MYR624.458 |
*price indicative
- RS Stock No.:
- 240-8510
- Mfr. Part No.:
- MP-QW80EVAL-01
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Evaluation Board | |
| Power Management Function | DC-DC Converter | |
| For Use With | IRQ-W80 | |
| Kit Classification | Evaluation Board | |
| Featured Device | SMD0805 | |
| Kit Name | MP-QW80EVAL-01 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Evaluation Board | ||
Power Management Function DC-DC Converter | ||
For Use With IRQ-W80 | ||
Kit Classification Evaluation Board | ||
Featured Device SMD0805 | ||
Kit Name MP-QW80EVAL-01 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Murata evaluation board designed to assist with the evaluation of the IRQ-W80, 150W, 10:1 input range DC/DC converter module from Murata power solutions. THE IRQ-W80 series of isolated regulated converter modules, driver an impressive 150W single output from a wide input range of 16 V - 160 Vdc, complying with the input battery voltage transient range of EN50155. The quarter brick module offers high efficiency levels up to 89%, with the input - output isolation voltage of 4242 Vdc. The module features overvoltage, overcurrent, short circuit, adjustable output voltage, adjustable current limit, positive or negative logic enable and hold up function for an external capacitor.
Output power 150W
OVP, OCP, OTP
Positive or negative remote ON/OFF
Operating baseplate temperature range -40°C to +100°C
42-42VDC input to output isolation, reinforced
Related links
- Murata MP-QW80EVAL-01 DC-DC Converter for SMD0805, Trim resistors for IRQ-W80
- Murata MP-HW80EVAL-01 DC-DC Converter for SMD0805 Resistor for IRH-W80
- onsemi 0.3 Mp Rolling Shutter Prototype Mono 121° DFOV IAS Module Power Supply for ARX3A0
- DFRobot DC-DC Fast Charge Module
- ROHM DC-DC Converter for BM1P061FJ
- ROHM DC-DC Converter for BD9E104FJ
- Infineon TLE8082ES_EVALBOARD DC Motor Driver for Arduino Boards
- ROHM DC-DC Converter for BD9E302EFJ
