Murata MP-HW80EVAL-01 DC-DC Converter for SMD0805 Resistor for IRH-W80
- RS Stock No.:
- 240-8508
- Mfr. Part No.:
- MP-HW80EVAL-01
- Manufacturer:
- Murata
This image is representative of the product range
Subtotal (1 tray of 6 units)*
MYR5,390.85
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR5,390.85 | MYR898.475 |
*price indicative
- RS Stock No.:
- 240-8508
- Mfr. Part No.:
- MP-HW80EVAL-01
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Power Management Function | DC-DC Converter | |
| Product Type | Evaluation Board | |
| For Use With | IRH-W80 | |
| Kit Classification | Evaluation Board | |
| Featured Device | SMD0805 Resistor | |
| Kit Name | MP-HW80EVAL-01 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Power Management Function DC-DC Converter | ||
Product Type Evaluation Board | ||
For Use With IRH-W80 | ||
Kit Classification Evaluation Board | ||
Featured Device SMD0805 Resistor | ||
Kit Name MP-HW80EVAL-01 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Murata evaluation board designed to assist with the evaluation of the IRH-W80 series of isolated regulated converter modules, deliver an impressive 250 W single output from an ultra wide input voltage range of 16 V – 160 V DC, complying with the input battery voltage transient ranges of EN50155 (2017). The industry standard half brick package offers high efficiency levels up to 91%. The output voltage features overvoltage, overcurrent, short circuit, and over temperature protection. Other features include adjustable under voltage lockout protection, adjustable current limit threshold, positive or negative logic enable and a hold up pin to allow connection of an external capacitor.
Efficiency up to 91% at 72Vin, 12Vout Vout external trim adjustment Output power 250 W Positive or negative remote ON/OFF Operating baseplate temperature from -40°C to +100°C 42-42VDC input to output reinforced isolation Hold up time
UVLO set up Conformally coated PCB Encapsulated for harsh environment Meets requirements for EN50155
Related links
- Murata MP-HW80EVAL-01 DC-DC Converter for SMD0805 Resistor for IRH-W80
- Murata MP-QW80EVAL-01 DC-DC Converter for SMD0805 for IRQ-W80
- Murata IRH-W80 Isolated DC-DC Converter 16 → 60 V dc Input, 250W
- Microchip ASDAK Augmented Switching Technology Accelerated Development Kit for AgileSwitch 2ASC-12A1HP,
- Microchip ASDAK+ Augmented Switching Technology Accelerated Development Kit for AgileSwitch 2ASC-12A1HP,
- Microchip ASDAK+ Augmented Switching Technology Accelerated Development Kit for SP6CA1 AgileSwitch
- Microchip ASDAK+ Augmented Switching Technology Accelerated Development Kit for SP6CA1 AgileSwitch
- Infineon EVAL_600W_FBFB_XDPP DC-DC Converter
