onsemi Power Supply for ARX3A0
- RS Stock No.:
- 248-3922
- Mfr. Part No.:
- NCP1239B65WGEVB
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 unit)*
MYR1,014.56
FREE delivery for orders over RM 500.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 1 | MYR1,014.56 |
| 2 - 2 | MYR1,004.40 |
| 3 + | MYR994.38 |
*price indicative
- RS Stock No.:
- 248-3922
- Mfr. Part No.:
- NCP1239B65WGEVB
- Manufacturer:
- onsemi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Management Function | Power Supply | |
| Product Type | Evaluation Board | |
| For Use With | ARX3A0 | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Management Function Power Supply | ||
Product Type Evaluation Board | ||
For Use With ARX3A0 | ||
Kit Classification Evaluation Board | ||
Standards/Approvals RoHS | ||
The ON Semiconductor NCP1239B65WGEVB is a 65 W, 19V, fixed-frequency current-mode controller evaluation board featuring the Dynamic Self-Supply. This function greatly simplifies the design of the auxiliary supply and the Vcc capacitor by activating the internal start-up current source to supply the controller during start-up, transients, latch, stand-by etc. With a supply range up to 35 V, the controller hosts a jittered 65 or 100-kHz switching circuitry operated in peak current mode control. When the power on the secondary side starts to decrease, the controller automatically folds back its switching frequency down to minimum level of 26 kHz.
Supply voltage 19V
Power 65W
Related links
- onsemi High-Voltage Switcher for Low Power Offline SMPS Switching Power Supply for NCP1060 for Power Meter SMPS
- onsemi SECO-LVDCDC3064-SIC-GEVB Power Supply for NRVTS2H60ESFT1G NCV3064MNTXG for SiC Drivers
- onsemi Application Daughter-card for NCD5700 Gate Drivers Power Supply for FODM611 FODM217D for
- onsemi SECO-LVDCDC3064-IGBT-GEVB Power Supply for NCV3064DR2G for IGBT Drivers
- onsemi NCD57000 Mini Evaluation Board Power Supply for SECO for NCD57000
- onsemi SECO-HVDCDC1362-15W15V-GEVB Power Supply for NVHL160N120SC1 PSR Flyback Controller,
- onsemi SECO-HVDCDC1362-40W15V-GEVB Power Supply for NVHL160N120SC1 MOSFET, PSR Flyback
- Infineon EVAL500W5GPSUTOBO1 Power Supply for CoolMOS G7 for SL1002A600SP
