onsemi SECO-LVDCDC3064-IGBT-GEVB Power Supply for NCV3064DR2G for IGBT Drivers
- RS Stock No.:
- 223-8436
- Mfr. Part No.:
- SECO-LVDCDC3064-IGBT-GEVB
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 unit)*
MYR230.46
FREE delivery for orders over RM 500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 2 | MYR230.46 |
| 3 - 4 | MYR225.62 |
| 5 + | MYR218.84 |
*price indicative
- RS Stock No.:
- 223-8436
- Mfr. Part No.:
- SECO-LVDCDC3064-IGBT-GEVB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Evaluation Board | |
| Power Management Function | Power Supply | |
| For Use With | IGBT Drivers | |
| Kit Classification | Evaluation Board | |
| Featured Device | NCV3064DR2G | |
| Kit Name | SECO-LVDCDC3064-IGBT-GEVB | |
| Standards/Approvals | IEC62368-1/IEC61558-2-16 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Evaluation Board | ||
Power Management Function Power Supply | ||
For Use With IGBT Drivers | ||
Kit Classification Evaluation Board | ||
Featured Device NCV3064DR2G | ||
Kit Name SECO-LVDCDC3064-IGBT-GEVB | ||
Standards/Approvals IEC62368-1/IEC61558-2-16 | ||
The ON Semiconductor isolated supply for IGBT drivers, providing the necessary stable voltage rails −7.5 V / 15 V for an efficient switching as well as an additional 7.5 V rail over a wide input voltage range. The converter is implemented as a primary side regulated flyback, with the feedback loop signal realized via an auxiliary winding regulated at 5 V and a voltage divider.
Simple, robust, low component count solution
Stable performance across wide input voltage range
Plug in header for easy integration to boards
AEC−Q qualified parts
Related links
- onsemi SECO-LVDCDC3064-SIC-GEVB Power Supply for NRVTS2H60ESFT1G NCV3064MNTXG for SiC Drivers
- onsemi SECO-HVDCDC1362-40W15V-GEVB Power Supply for NVHL160N120SC1 MOSFET, PSR Flyback
- onsemi SECO-HVDCDC1362-15W15V-GEVB Power Supply for NVHL160N120SC1 PSR Flyback Controller,
- onsemi NCD57000 Mini Evaluation Board Power Supply for SECO for NCD57000
- onsemi Gate Drivers Base Board Evaluation Board DC-DC Converter for SECO for SECO-NCD5700-GEVB
- onsemi Application Daughter-card for NCD5700 Gate Drivers Power Supply for FODM611 FODM217D for
- onsemi IGBT Gate Driver for FOD8332
- onsemi Output Current IGBT Drive OptoCoupler IGBT Gate Driver for FOD8333
