MikroElektronika DC Motor 16 Click DC Motor for ZXBM5210 for Reversible DC Motor
- RS Stock No.:
- 216-7526
- Mfr. Part No.:
- MIKROE-4333
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR55.40
FREE delivery for orders over RM 500.00
In Stock
- Plus 12 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR55.40 |
*price indicative
- RS Stock No.:
- 216-7526
- Mfr. Part No.:
- MIKROE-4333
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | DC Motor | |
| Product Type | Development Board | |
| For Use With | Reversible DC Motor | |
| Kit Classification | Add On Board | |
| Featured Device | ZXBM5210 | |
| Kit Name | DC Motor 16 Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function DC Motor | ||
Product Type Development Board | ||
For Use With Reversible DC Motor | ||
Kit Classification Add On Board | ||
Featured Device ZXBM5210 | ||
Kit Name DC Motor 16 Click | ||
Standards/Approvals No | ||
The MikroElektronika DC Motor 16 Click is a compact add-on board that contains a high-performance single phase reversible DC motor drive with speed control. This board features the ZXBM5210, a fully-featured DC motor drive solution with an average current capability of up to 700mA from Diodes Incorporated.
Low power consumption
Wide supply voltage range
Under/over voltage protection
