STMicroelectronics STEVAL-L7983ADJ step-down switching power supply evaluation board Buck-Boost Converter for STEVAL for

Subtotal (1 unit)*

MYR109.77

Add to Basket
Select or type quantity
Limited stock
  • 25 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR109.77

*price indicative

RS Stock No.:
210-8290
Mfr. Part No.:
STEVAL-L7983ADJ
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Management Function

Buck-Boost Converter

Product Type

Development Kit

For Use With

12 V, 24 V and 48 V industrial bus standards

Kit Classification

Evaluation Kit

Featured Device

STEVAL

Kit Name

STEVAL-L7983ADJ step-down switching power supply evaluation board

Standards/Approvals

RoHS and China RoHS compliant, WEEE compliant (2012/19/UE RAEE II)

Distrelec Product Id

302-93-603

The STMicroelectronics regulator works with 12V set output voltage. The selected switching frequency is 1 MHz and it can be adjusted by applying an external clock on the LNM or LCM pin or by changing the frequency programming resistor.

1 MHz selected switching frequency

Internal soft start

Synchronization to external clock

Related links