STMicroelectronics Evaluation Board Power Management for VIPer25HD for General-Purpose Applications
- RS Stock No.:
- 196-1867
- Mfr. Part No.:
- STEVAL-ISA162V1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR259.08
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR259.08 |
*price indicative
- RS Stock No.:
- 196-1867
- Mfr. Part No.:
- STEVAL-ISA162V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Power Management | |
| For Use With | General-Purpose Applications | |
| Kit Classification | Evaluation Board | |
| Featured Device | VIPer25HD | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management Development Kit | ||
Power Management Function Power Management | ||
For Use With General-Purpose Applications | ||
Kit Classification Evaluation Board | ||
Featured Device VIPer25HD | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-ISA162V1 evaluation board implements an isolated flyback (12 V/0.84 A) 10 W wide-range mains developed for general-purpose applications. The core of the application is the VIPer25HD, a new off-line high voltage converter from the VIPerPlus family. The device is a high-voltage converter that "smartly" integrates an 800 V rugged power MOSFET with PWM current mode control. The main characteristics of the board are its small size, minimal BOM, high efficiency and low standby consumption. Extremely low consumption under no-load conditions is ensured thanks to burst mode operation that reduces the average switching frequency and minimizes all frequency related losses. The VIPer25HD operates in quasi resonant mode.
Related links
- STMicroelectronics Evaluation Board Power Management for VIPER06HN for General-Purpose Applications
- STMicroelectronics Evaluation Board Power Management for VIPER38LE for General-Purpose Applications
- STMicroelectronics Evaluation Board Power Management for L6564 for Low Power Applications
- STMicroelectronics Evaluation Board Power Management for L6563H, L6699 for Portable Computer Power Adapter
- STMicroelectronics Evaluation Board Power Management for PM8800A for Flyback Converter
- STMicroelectronics Evaluation Board Power Management for STM8AF528 for Automotive-Grade ESD Protection
- STMicroelectronics Evaluation Board Power Management for PM8805 for Wireless Access Points
- STMicroelectronics Evaluation Board Power Management for L7987 for Switching Power Supply
