STMicroelectronics Evaluation Board Power Management for PM8800A for Flyback Converter

Subtotal (1 unit)*

MYR1,040.49

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,040.49

*price indicative

RS Stock No.:
196-1913
Mfr. Part No.:
STEVAL-TSP005V2
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Management Function

Power Management

Product Type

Power Management Development Kit

For Use With

Flyback Converter

Kit Classification

Evaluation Board

Featured Device

PM8800A

Kit Name

Evaluation Board

Standards/Approvals

RoHS

COO (Country of Origin):
IT
This document focuses on a reference design for a simple, low cost 5 V 2 A flyback converter based on the PM8800A device. The PM8800A is a highly integrated device embedding a “Powered Device” (PD) interface together with a PWM controller.

It can be successfully used in all low power, low cost PoE applications.

PD interface

Works with power supplied from Ethernet LAN cables or from local auxiliary sources

Line input voltage range: 40 Vdc to 60 Vdc output voltage: 5 Vdc ± 5%

Output current: 2 A

Peak-to-peak output ripple: 30 mV

Efficiency DC-DC full-load: > 86%

Efficiency overall peak: > 84%

Transient response ΔVoutpk-pkto 50% load step: < 300m Vpp

ΔV in load line case: < 0.5%

Related links