MikroElektronika High Voltage for MCP1501

N

Subtotal (1 unit)*

MYR175.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR175.68

*price indicative

RS Stock No.:
822-892
Mfr. Part No.:
MIKROE-5263
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

High Precision Buffered Voltage Reference

Kit Classification

Evaluation Board

Featured Device

MCP1501

Kit Name

High Voltage

COO (Country of Origin):
RS
The MikroElektronika Buffered voltage reference offers a high-precision buffered output Ideal for a variety of demanding applications, ensuring a stable voltage reference in automotive and industrial settings.

Maximum temperature coefficient is 50 ppm/°C

Initial accuracy is within 0.1% across the operating range

Sustains a low typical operating current of 140μA

Supports a wide operating temperature range from -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy