TDK-Lambda 20A 500 V ac, Panel Mount EMC Filter, Screw 3 Phase

Subtotal (1 unit)*

MYR266.31

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
  • Plus 1 unit(s) shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +MYR266.31

*price indicative

RS Stock No.:
238-0267
Mfr. Part No.:
RTEN-5020
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Maximum Current Rating

20A

Maximum Voltage Rating

500 V ac

Mounting Type

Panel Mount

Termination Style

Screw

Number of Phases

3

COO (Country of Origin):
JP
The TDK-Lambda power line filter has self-tightening screws and an open/close type cover make wiring work easier. It has -25 to +85℃ operating temperature range.

Small due to L1, light and thin
Low-profile design
Terminal block cover included for safety

Related links